The TPSMB33A-E3/5BT is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AA surface mount package. It has a clamping voltage of 45.7V and a minimum breakdown voltage of 31.4V. The device can withstand a maximum operating temperature of 185°C and a minimum operating temperature of -65°C. The maximum reverse leakage current is 1uA and the maximum surge current is 13.1A. It is designed for use in applications where a high level of electrical stress is present.
Vishay TPSMB33A-E3/5BT technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 45.7V |
| Direction | Unidirectional |
| Min Breakdown Voltage | 31.4V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 13.1A |
| Mount | Surface Mount |
| Operating Supply Voltage | 28.2V |
| Packaging | Tape and Reel |
| Peak Pulse Current | 13.1A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 28.2V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay TPSMB33A-E3/5BT to view detailed technical specifications.
No datasheet is available for this part.