Vishay TPSMB6.8HE3/55T technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 10.8V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 55.6A |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TPSMB6.8HE3/55T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.