The TPSMB7.5A-E3/52T is a surface mount transient voltage suppressor from Vishay with a maximum operating temperature of 185°C and a minimum operating temperature of -65°C. It has a clamping voltage of 11.3V and a maximum reverse leakage current of 250uA. The device is available in a DO-214AA package and is suitable for use in a variety of applications including overvoltage protection and voltage regulation.
Vishay TPSMB7.5A-E3/52T technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 11.3V |
| Direction | Unidirectional |
| Min Breakdown Voltage | 7.13V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 250uA |
| Max Surge Current | 53.1A |
| Mount | Surface Mount |
| Operating Supply Voltage | 6.4V |
| Packaging | Tape and Reel |
| Peak Pulse Current | 53.1A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 6.4V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay TPSMB7.5A-E3/52T to view detailed technical specifications.
No datasheet is available for this part.