Vishay TPSMC27-E3/51T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 39.1V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 38.4A |
| Operating Supply Voltage | 21.8V |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Series | TPSMx |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TPSMC27-E3/51T to view detailed technical specifications.
No datasheet is available for this part.