The TPSMC27A/59T is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AB case. It can withstand a clamping voltage of 37.5V and a maximum surge current of 200A. Operating temperatures range from -65°C to 185°C. The device is available in tape and reel packaging with 3500 units per package.
Vishay TPSMC27A/59T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 37.5V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 23.1V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TPSMC27A/59T to view detailed technical specifications.
No datasheet is available for this part.