The TPSMC27A/9AT is a unidirectional transient voltage suppressor from Vishay, packaged in the DO-214AB case, suitable for operating temperatures between -65°C and 185°C. It can handle a maximum surge current of 200A and a peak pulse power of 1.5kW. The device is designed to clamp at 37.5V and is available in quantities of 3500 per reel.
Vishay TPSMC27A/9AT technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 37.5V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 23.1V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TPSMC27A/9AT to view detailed technical specifications.
No datasheet is available for this part.