The TPSMC27A-E3/51T is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AB case. It can withstand clamping voltages of up to 37.5V and has a maximum operating temperature range of -65°C to 185°C. The device can handle surge currents of up to 40A and has a peak pulse power rating of 1.5kW. It is designed for use in applications where a high level of electrical protection is required.
Vishay TPSMC27A-E3/51T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 37.5V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 40A |
| Operating Supply Voltage | 23.1V |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Series | TPSMx |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TPSMC27A-E3/51T to view detailed technical specifications.
No datasheet is available for this part.