
The TPSMC27A-E3/57T is a unidirectional transient voltage suppressor from Vishay with a clamping voltage of 37.5V and a minimum breakdown voltage of 25.7V. It has a maximum operating temperature of 185°C and a minimum operating temperature of -65°C. The device is packaged in a DO-214AB case and is designed for surface mount applications. It has a maximum reverse leakage current of 1uA and a maximum surge current of 40A.
Vishay TPSMC27A-E3/57T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 37.5V |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 2.42mm |
| Length | 7.11mm |
| Min Breakdown Voltage | 25.7V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 23.1V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 40A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 23.1V |
| Series | TPSMC |
| Termination | SMD/SMT |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TPSMC27A-E3/57T to view detailed technical specifications.
No datasheet is available for this part.
