Vishay TPSMP30AHM384A technical specifications.
| Package/Case | DO-220AA |
| Clamping Voltage | 41.4V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 28.5V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 9.7A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 9.7A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 28.5V |
| Reverse Standoff Voltage | 25.6V |
| Series | Automotive, AEC-Q101, PAR®, eSMP® |
| Termination | SMD/SMT |
| Weight | 0.000847oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay TPSMP30AHM384A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.