Vishay TPSMP36A-E3/84 technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 34.2V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8A |
| Peak Pulse Power | 400W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 30.8V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay TPSMP36A-E3/84 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.