Vishay TPSMP9.1A-E3/84A technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 9V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 20uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Pulse Current | 20A |
| Peak Pulse Power | 300W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 8.1V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay TPSMP9.1A-E3/84A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.