Vishay TR03C5008FKW technical specifications.
| Height | 5.33mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5.08mm |
| Length | 7.62mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 5R |
| Series | TR |
| Termination | Radial |
| Tolerance | 1% |
| Voltage Rating | 800V |
| Width | 3.18mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TR03C5008FKW to view detailed technical specifications.
No datasheet is available for this part.