
Vishay TR10F1006J technical specifications.
| Height | 8.89mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.86mm |
| Length | 25.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Resistance | 100MR |
| Series | TR |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 6.5kV |
| Width | 3.18mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TR10F1006J to view detailed technical specifications.
No datasheet is available for this part.