Vishay TS4YJ-101-RB2 technical specifications.
| Resistance | 100R |
| Resistor Type | Cermet |
| Termination | SMD/SMT |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TS4YJ-101-RB2 to view detailed technical specifications.
No datasheet is available for this part.