Vishay TS53YJ200-20%-TR technical specifications.
| Package Quantity | 500 |
| Resistance | 20R |
| Resistor Type | Cermet |
| Termination | SMD/SMT |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TS53YJ200-20%-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.