
Vishay TS63Z10K10%TR technical specifications.
| Package/Case | SMD/SMT |
| Resistance | 10kR |
| Resistor Type | Cermet |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TS63Z10K10%TR to view detailed technical specifications.
No datasheet is available for this part.