Vishay TS6X22K10%D06 technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Resistance | 22kR |
| Taper | Linear |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TS6X22K10%D06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.