The TSAL6100X01 is a Vishay infrared LED with a forward current of 100mA and a wavelength of 940nm. It is available in a ROHS compliant, plastic package and is suitable for operation between -40°C and 85°C. The LED is packaged in bulk quantities of 4000 units. It is compliant with RoHS regulations.
Vishay TSAL6100X01 technical specifications.
| Forward Current | 100mA |
| Lens Style | Circular |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 4000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TSAL |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TSAL6100X01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.