Vishay TSAL6200-ASZ technical specifications.
| Lens Style | Colored, Circular |
| Number of LEDs | 1 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 34° |
| RoHS | Compliant |
Download the complete datasheet for Vishay TSAL6200-ASZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.