
Infrared (IR) LED emitter featuring a 940nm wavelength and 25mW/sr radiant intensity. This through-hole component offers a 50° viewing angle and a 100mA forward current with a 1.6V operating voltage. Encased in a T-1 3/4 package with a circular, colored lens, it operates from -40°C to 85°C. The RoHS compliant, lead-free emitter has a 5V reverse voltage and a fall time of 800ns.
Vishay TSAL6400 technical specifications.
| Package/Case | Radial |
| Depth | 5.8mm |
| Fall Time | 800ns |
| Forward Current | 100mA |
| Lead Free | Lead Free |
| Lead Length | 25.7mm |
| Length | 5.8mm |
| Lens Style | Circular, Round, Colored |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 1.6V |
| Orientation | Top View |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Power Dissipation | 160W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 50° |
| DC Rated Voltage | 5V |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TSAL6400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
