Vishay TSHA5201 technical specifications.
| Package/Case | Radial |
| Depth | 5.8mm |
| Forward Current | 100mA |
| Length | 5.8mm |
| Lens Style | Circular, Round, Diffused, Colorless |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Orientation | Top View |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Power Dissipation | 180mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 24° |
| DC Rated Voltage | 3.2V |
| Wavelength | 875nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TSHA5201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.