This Vishay TSHA6203-MS21Z LED features a diffused, colorless lens style with a viewing angle of 24°. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The LED is designed for through hole mounting and is packaged in bulk. It can handle a forward current of 100mA and a power dissipation of 180mW. The reverse voltage rating is 5V.
Vishay TSHA6203-MS21Z technical specifications.
| Depth | 5.8mm |
| Forward Current | 100mA |
| Length | 5.8mm |
| Lens Style | Diffused, Colorless |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Bulk |
| Power Dissipation | 180mW |
| Reverse Voltage | 5V |
| Viewing Angle | 24° |
| RoHS | Compliant |
Download the complete datasheet for Vishay TSHA6203-MS21Z to view detailed technical specifications.
No datasheet is available for this part.