Vishay TSHA6203AS12Z technical specifications.
| Lens Style | Diffused, Colorless, Circular |
| Number of LEDs | 1 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Viewing Angle | 24° |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay TSHA6203AS12Z to view detailed technical specifications.
No datasheet is available for this part.