
Infrared (IR) LED emitter featuring 890nm wavelength and a 20° viewing angle. This through-hole component utilizes a diffused, colorless, circular lens and operates with a maximum forward current of 100mA. With a power dissipation of 160W and a reverse voltage rating of 5V, it offers a wide operating temperature range from -40°C to 85°C. The radial package measures 5.8mm in depth and length, with a single element and LED, presented in bulk packaging.
Vishay TSHF5210 technical specifications.
| Package/Case | Radial |
| Depth | 5.8mm |
| Forward Current | 100mA |
| Lead Free | Lead Free |
| Length | 5.8mm |
| Lens Style | Circular, Round, Diffused, Colorless |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Orientation | Top View |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Power Dissipation | 160W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 20° |
| Wavelength | 890nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TSHF5210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
