Vishay TSHF5210-ES21 technical specifications.
| Lead Free | Lead Free |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Wavelength | 890nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TSHF5210-ES21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.