Vishay TSHF5400 technical specifications.
| Color | Clear |
| Depth | 5.8mm |
| Forward Current | 100mA |
| Length | 5.8mm |
| Lens Style | Diffused, Colorless |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Dissipation | 160mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 44° |
| DC Rated Voltage | 2.4V |
| RoHS | Compliant |
Download the complete datasheet for Vishay TSHF5400 to view detailed technical specifications.
No datasheet is available for this part.