Vishay TSHF5410ES21 technical specifications.
| Depth | 5.8mm |
| Forward Current | 100mA |
| Lead Free | Lead Free |
| Length | 5.8mm |
| Lens Style | Diffused, Colorless, Circular |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 160W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| Viewing Angle | 44° |
| RoHS | Compliant |
Download the complete datasheet for Vishay TSHF5410ES21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.