
Infrared (IR) LED emitter with 890nm wavelength, delivering 1800mW/sr radiant intensity. Features a diffused, colorless, circular lens style and a 20° viewing angle. Operates with a 100mA forward current and a 5V reverse voltage, within a -40°C to 85°C temperature range. Packaged in a 2-pin radial, through-hole T-1 3/4 package for top mounting.
Vishay TSHF6210 technical specifications.
| Package/Case | Radial |
| Depth | 5.8mm |
| Forward Current | 100mA |
| Length | 5.8mm |
| Lens Style | Round, Diffused, Colorless, Circular |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Orientation | Top View |
| Packaging | Bulk |
| Power Dissipation | 160mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 20° |
| Wavelength | 890nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TSHF6210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
