Vishay TSHG5410 technical specifications.
| Package/Case | Radial |
| Fall Time | 13ns |
| Forward Current | 100mA |
| Lead Free | Lead Free |
| Lens Style | Circular, Round, Diffused, Colorless |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Operating Supply Voltage | 5V |
| Orientation | Top View |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 18° |
| Wavelength | 850nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TSHG5410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.