
Infrared (IR) LED emitter with 850nm wavelength, delivering 2300mW/sr radiant intensity. Features a circular, diffused, colorless lens and a 20° viewing angle. Designed for through-hole mounting with a radial package and top view orientation. Operates within a temperature range of -40°C to 85°C, with a maximum forward current of 100mA. This RoHS compliant component is supplied in bulk packaging.
Vishay TSHG6210 technical specifications.
| Package/Case | Radial |
| Forward Current | 100mA |
| Lens Style | Round, Diffused, Colorless, Circular |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Orientation | Top View |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 20° |
| Wavelength | 850nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TSHG6210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
