Vishay TSHG6400 technical specifications.
| Package/Case | Radial |
| Fall Time | 13ns |
| Forward Current | 100mA |
| Height | 8.7mm |
| Lead Free | Lead Free |
| Length | 5.8mm |
| Lens Style | Circular, Round, Diffused, Colorless |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Orientation | Top View |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 22° |
| Wavelength | 850nm |
| Width | 5.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TSHG6400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.