
Infrared (IR) LED emitter featuring an 830nm wavelength and 700mW/sr radiant intensity. This through-hole mounted, circular top mount component offers a 44° viewing angle and a diffused, colorless lens. Operating within a temperature range of -40°C to 85°C, it supports a forward current of 100mA with a fall time of 13ns. Packaged in bulk, this RoHS compliant, lead-free emitter is designed for 2-pin radial applications.
Vishay TSHG8400 technical specifications.
| Package/Case | Radial |
| Fall Time | 13ns |
| Forward Current | 100mA |
| Lead Free | Lead Free |
| Lens Style | Round, Diffused, Colorless, Circular |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Orientation | Top View |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 44° |
| Wavelength | 830nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TSHG8400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
