Vishay TSM43YJ502KR05 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 3.9mm |
| Length | 4.8mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Resistance | 5kR |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | TSM43 |
| Technology | CERMET |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TSM43YJ502KR05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.