This Vishay cermet resistor features a 10% tolerance and a resistance value of 100kΩ. It is designed for surface mount applications and has a maximum operating temperature of 125°C. The resistor measures 3.8mm in depth, 5.3mm in height, and 4.8mm in length. It is suitable for use in a wide range of applications, from -55°C to 125°C.
Vishay TSM4YJ100K10% technical specifications.
| Package/Case | SMD/SMT |
| Depth | 3.8mm |
| Height | 5.3mm |
| Length | 4.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Resistor Type | Cermet |
| Termination | J-Hook |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay TSM4YJ100K10% to view detailed technical specifications.
No datasheet is available for this part.