The TSM4YL100R10% resistor from Vishay features a 200V voltage rating and 10% tolerance. It has a resistance of 100R and is constructed with cermet material. The resistor is designed for surface mount applications, with a package case type of SMD/SMT. Operating temperature range is between -65°C and 155°C.
Vishay TSM4YL100R10% technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -65°C |
| Number of Turns | 13 |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| Series | TSM4 |
| Tolerance | 10% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 4.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TSM4YL100R10% to view detailed technical specifications.
No datasheet is available for this part.