Vishay TSM4YL20K10% technical specifications.
| Package/Case | SMD/SMT |
| Depth | 5.1mm |
| Height | 5.3mm |
| Length | 4.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Resistor Type | Cermet |
| Termination | Gull Wing |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay TSM4YL20K10% to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.