
Infrared (IR) LED emitter, 870nm wavelength, featuring a 34° viewing angle and 5mW/sr radiant intensity. This surface-mount device operates with a 20mA forward current and a 2.4V DC rated voltage, with a maximum power dissipation of 180mW. Encased in a clear, diffused circular lens, it offers a compact 2.5mm length, 2mm depth, and operates within a -40°C to 85°C temperature range. Packaged on tape and reel for automated assembly, this RoHS compliant component is designed for PCB mounting.
Vishay TSMF1000 technical specifications.
| Package/Case | SMD/SMT |
| Color | Clear |
| Depth | 2mm |
| Forward Current | 20mA |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Lens Style | Circular, Diffused, Colorless |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Orientation | Top View |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 180mW |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 34° |
| DC Rated Voltage | 2.4V |
| Wavelength | 870nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TSMF1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
