
Infrared (IR) LED emitter featuring an 890nm wavelength and 34° viewing angle. This surface mount component offers a 2.4V DC rated voltage and 20mA forward current, with a maximum power dissipation of 180W. Encased in a 2.5mm x 2mm x 2.7mm SMD package with a circular, diffused lens, it operates within a -40°C to 85°C temperature range. Designed for top view orientation, this RoHS compliant emitter is supplied in tape and reel packaging.
Vishay TSMF1020 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 2mm |
| Forward Current | 20mA |
| Height | 2.7mm |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Lens Style | Circular, Diffused, Colorless |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Orientation | Top View |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 180W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 34° |
| DC Rated Voltage | 2.4V |
| Wavelength | 890nm |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TSMF1020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.