Vishay TSMF1040 technical specifications.
| Lens Style | Circular |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 17° |
| Wavelength | 870nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TSMF1040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.