
Infrared (IR) LED emitter featuring a 940nm wavelength and 24° viewing angle. This surface-mount component offers a 1.2V DC rated voltage and 20mA forward current, with a maximum power dissipation of 190mW. Encased in a 2-pin SMD package with a circular, diffused lens style, it operates within a temperature range of -40°C to 85°C. Supplied on tape and reel, this RoHS compliant device is designed for top-view mounting.
Vishay TSML1000 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 2mm |
| Forward Current | 20mA |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Lens Style | Circular, Diffused |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Orientation | Top View |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 190mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 24° |
| DC Rated Voltage | 1.2V |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TSML1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
