
Infrared (IR) LED emitter, 950nm wavelength, featuring a circular diffused lens and top-view orientation. This surface-mount component offers a 24° viewing angle and a forward current of 20mA, with a maximum power dissipation of 190mW. Designed for PCB mounting, it operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Vishay TSML1020 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 2mm |
| Forward Current | 20mA |
| Lead Free | Lead Free |
| Lead Length | 0.3mm |
| Lead Pitch | 3.8mm |
| Length | 2.5mm |
| Lens Style | Circular, Diffused |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 190mW |
| Max Reverse Leakage Current | 10uA |
| Mount | Surface Mount, PCB |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 1.8V |
| Orientation | Top View |
| Outside Diameter | 2mm |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Power Dissipation | 190mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 24° |
| DC Rated Voltage | 1.2V |
| Wavelength | 950nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TSML1020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
