Vishay TSML1030 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 2mm |
| Forward Current | 100mA |
| Height | 2.7mm |
| Length | 2.5mm |
| Lens Style | Circular, Diffused |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Orientation | Top View |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 190mW |
| Reverse Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 24° |
| Wavelength | 940nm |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TSML1030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.