
Vishay TSOP1240 technical specifications.
| Package/Case | Module |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Supply Voltage | 5.5V |
| Output Current | 5mA |
| Package Quantity | 1080 |
| Packaging | Rail/Tube |
| Power Dissipation | 10mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TSOP |
| Supply Current | 350uA |
| Viewing Angle | 45° |
| DC Rated Voltage | 5.5V |
| Wavelength | 950nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TSOP1240 to view detailed technical specifications.
No datasheet is available for this part.
