Vishay TSOP1256 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Output Current | 5mA |
| Package Quantity | 1080 |
| Packaging | Rail/Tube |
| Power Dissipation | 10mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TSOP |
| Supply Current | 350uA |
| Viewing Angle | 45° |
| RoHS | Compliant |
Download the complete datasheet for Vishay TSOP1256 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.