
Vishay TSOP35D26TT technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 5.5V |
| Output Current | 5mA |
| Packaging | Tape and Reel |
| Power Dissipation | 10mW |
| RoHS Compliant | No |
| Series | TSOP |
| Supply Current | 3mA |
| Viewing Angle | 50° |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TSOP35D26TT to view detailed technical specifications.
No datasheet is available for this part.