Vishay TSOP36136TR technical specifications.
| Package/Case | SMD/SMT |
| Height | 4mm |
| Length | 7.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount, PCB |
| Operating Supply Current | 350uA |
| Operating Supply Voltage | 5.5V |
| Orientation | Side View |
| Output Current | 10mA |
| Package Quantity | 1120 |
| Packaging | Tape and Reel |
| Power Dissipation | 30mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensing Distance | 45m |
| Supply Current | 1.2mA |
| Viewing Angle | 45° |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TSOP36136TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
