Vishay TSOP38156PC1 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Supply Current | 350uA |
| Operating Supply Voltage | 5.5V |
| Orientation | Side View |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Sensing Distance | 24m |
| Series | TSOP381 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay TSOP38156PC1 to view detailed technical specifications.
No datasheet is available for this part.