Vishay TSOP4833(=1833) technical specifications.
| Package/Case | Module |
| Frequency | 33kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Output Current | 5mA |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TSOP4833(=1833) to view detailed technical specifications.
No datasheet is available for this part.