Vishay TSOP4840SJ1 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Supply Voltage | 5.5V |
| Packaging | Tape and Reel |
| Power Dissipation | 10mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1.05mA |
| RoHS | Compliant |
Download the complete datasheet for Vishay TSOP4840SJ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
