Vishay TSOP5038TR technical specifications.
| Package/Case | SMD/SMT |
| Length | 7.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Output Current | 5mA |
| Packaging | Tape and Reel |
| Power Dissipation | 10mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSOP |
| Supply Current | 850uA |
| Viewing Angle | 50° |
| Wavelength | 950nm |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TSOP5038TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
